
The LTC1855CG#PBF is a 14-bit analog-to-digital converter with a sampling rate of 100kS/s. It operates from a 5V supply voltage and communicates via SPI interface. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It has a maximum power dissipation of 40mW and can operate over a temperature range of 0°C to 70°C.
Analog Devices LTC1855CG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 500mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1855CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
