
The LTC1855IG is a 14-bit analog-to-digital converter with a sampling rate of 100KS/s. It operates from a single 5V supply and dissipates a maximum of 500mW. The device is available in a 28-pin SSOP package and is specified for operation over the -40°C to 85°C temperature range. The LTC1855IG is not RoHS compliant.
Analog Devices LTC1855IG technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Dissipation | 500mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1855IG to view detailed technical specifications.
No datasheet is available for this part.
