
The LTC1855IG#PBF is a 14-bit analog-to-digital converter with a sampling rate of 100kS/s. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The device is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC1855IG#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1855IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
