
16-bit, 100kS/s SAR Analog-to-Digital Converter (ADC) featuring an 8-channel multiplexer. This serial interface ADC offers 16-bit resolution with an Integral Nonlinearity (INL) of 3 LSB. Operating from a 5V supply, it supports SPI communication and is housed in a 28-pin SSOP package, measuring 10.5mm x 5.6mm x 2mm. Suitable for surface mounting, it operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1856CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 500mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Analog, Digital |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1856CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
