The LTC1856IG is a 28-pin industrial-grade analog-to-digital converter (ADC) with 14-bit resolution, operating on a 5V supply voltage. It features a proprietary conversion method and can handle analog input voltages between -10V and 10V. The device is packaged in a 28-pin SSOP package and is suitable for operation in the -40°C to 85°C temperature range.
Analog Devices LTC1856IG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC1856IG to view detailed technical specifications.
No datasheet is available for this part.