
12-bit, 100kSPS SAR Analog-to-Digital Converter (ADC) with a single channel. Features SPI serial interface and bipolar/unipolar polarity. Operates from a 5V supply voltage with a maximum power dissipation of 40mW. Packaged in a 28-pin SSOP for surface mounting. Integral nonlinearity is 1 LSB.
Analog Devices LTC1857IG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | SoftSpan™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1857IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
