
14-bit, 100kS/s SAR Analog-to-Digital Converter (ADC) featuring an 8-channel input and bipolar/unipolar polarity. This serial interface ADC offers 1.5 LSB Integral Nonlinearity and operates from a 4.75V to 5.25V supply. Packaged in a 28-pin SSOP with dimensions of 10.5mm (L) x 5.6mm (W) x 2mm (H), it supports SPI communication and is RoHS compliant. Maximum power dissipation is 40mW, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC1858CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1858CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | SoftSpan™ |
| Supply Type | Analog, Digital |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1858CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
