
14-bit, 8-channel Analog-to-Digital Converter (ADC) with SPI serial interface. Features 1.5 LSB Integral Nonlinearity (INL) and a sampling rate of 100 kS/s. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum power dissipation of 500mW. Packaged in a 28-pin SSOP for surface mount applications. Supports bipolar and unipolar input polarity.
Analog Devices LTC1858IG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | SoftSpan™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1858IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
