
16-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 100kS/s sampling rate. Features SPI serial interface, 3LSB Integral Nonlinearity (INL), and 4LSB Differential Nonlinearity. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage and 8mA supply current. Surface mountable in a 28-pin SSOP package, suitable for automotive applications with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1859IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 4LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | SoftSpan™ |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Current | 8mA |
| Supply Type | Analog, Digital |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1859IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
