
12-bit, 250kS/s SAR Analog-to-Digital Converter (ADC) featuring a single channel and unipolar input. This serial interface component supports SPI communication and is housed in an 8-pin MSOP package for surface mounting. Operating from a single 5V supply, it offers 1LSB integral nonlinearity and a maximum power dissipation of 400mW. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Analog Devices LTC1860CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 850uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1860CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
