
The LTC1860CMS8#TRPBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 250kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.25mW. This device is packaged in an MSOP package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC1860CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1860CMS8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
