
The LTC1860HMS8#PBF is a 12-bit single-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 125°C and is packaged in an MSOP package. The device has a maximum power dissipation of 1.25mW and a supply current of 850uA. It is RoHS compliant and available in a rail/tube packaging configuration with 50 units per package.
Analog Devices LTC1860HMS8#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Current | 850uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1860HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
