
The LTC1860IMS8 is a 12-bit single-channel analog-to-digital converter with a sampling rate of 250,000 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-14 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications and is supplied as a rail or tube package with 50 units per package.
Analog Devices LTC1860IMS8 technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1860IMS8 to view detailed technical specifications.
No datasheet is available for this part.
