
The LTC1860IS8#PBF is a 12-bit analog-to-digital converter with a single channel and SPI interface. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The LTC1860IS8#PBF has a power dissipation of 400mW and a sampling rate of 250KS/s. It is available in a rail/Tube packaging with 100 units per package.
Analog Devices LTC1860IS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 850uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1860IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
