
The LTC1860LIMS8#TR is a 12-bit single-channel analog-to-digital converter with a maximum operating temperature range of -40°C to 85°C. It features a sampling rate of 150,000 samples per second and supports SPI interface. The device is packaged in a surface mount package and is available in quantities of 2500. The LTC1860LIMS8#TR is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1860LIMS8#TR technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1860LIMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
