
The LTC1860LIS8#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 150kS/s. It features a SPI interface and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC1860LIS8#PBF is a lead-free device and is available in a 100-piece rail/tube packaging option.
Analog Devices LTC1860LIS8#PBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1860LIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
