
The LTC1860LIS8#TRPBF is a 12-bit single-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 1.25mW. It features a sampling rate of 150000 samples per second and is suitable for single-supply operation.
Analog Devices LTC1860LIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1860LIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
