
The LTC1861IMS#TRPBF is a 12-bit analog-to-digital converter with a sampling rate of 250kS/s. It operates from a single 5V supply and has a maximum power dissipation of 1.25mW. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is suitable for use in a variety of applications, including data acquisition and industrial control systems. The LTC1861IMS#TRPBF is rated for operation over the temperature range of -40°C to 85°C.
Analog Devices LTC1861IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1861IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
