
The LTC1861LCMS is a 12-bit analog-to-digital converter with a sampling rate of 150,000 samples per second. It operates from a single 2.7V to 3.6V supply and dissipates a maximum of 1.25mW. The device is available in a 5-pin MSOP package and is suitable for surface mount applications. The LTC1861LCMS is not RoHS compliant and contains lead.
Analog Devices LTC1861LCMS technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1861LCMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
