
12-bit, 2-channel analog-to-digital converter (ADC) with a 150 kSPS sampling rate. Features SPI serial interface, 1 LSB integral nonlinearity, and 72dB signal-to-noise ratio. Operates from a single 3V supply with a 2.7V to 3.6V range. Packaged in a 10-MSOP surface-mount configuration, this RoHS-compliant component offers a maximum power dissipation of 1.25mW.
Analog Devices LTC1861LCMS#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1861LCMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
