The LTC1861LCMS#TR is a 12-bit analog-to-digital converter with a sampling rate of 150000 samples per second. It has a single power supply type and operates over a temperature range of 0°C to 70°C. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The LTC1861LCMS#TR is a semiconductor device that is part of the Analog Devices product line.
Analog Devices LTC1861LCMS#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1861LCMS#TR to view detailed technical specifications.
No datasheet is available for this part.