
The LTC1861LIMS is a 12-bit single-channel analog-to-digital converter with a sampling rate of 150kS/s. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.25mW. The device is available in a lead-free MSOP-10 package and is not RoHS compliant. It is designed for use in surface mount applications and is suitable for use in a variety of analog-to-digital conversion applications.
Analog Devices LTC1861LIMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1861LIMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
