
12-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 200kS/s sampling rate. Features SPI serial interface, single 5V supply operation, and bipolar/unipolar polarity. Integral nonlinearity is 1LSB, with a maximum power dissipation of 9mW. Packaged in a 16-pin SSOP for surface mounting, this component operates from 0°C to 70°C.
Analog Devices LTC1863CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Supply Current | 750uA |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1863CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
