
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a 175 kSPS sampling rate. Features SPI serial interface, single supply operation from 2.7V to 3.6V, and a maximum power dissipation of 2.7mW. Integral nonlinearity is 1 LSB. Packaged in a 16-pin SSOP for surface mounting. Suitable for automotive applications.
Analog Devices LTC1863LIGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1863LIGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
