
The LTC1864ACMS8#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 250kS/s. It operates from a 5V supply voltage and is packaged in an MSOP package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 400mW. It is available in a tape and reel packaging with 2500 units per reel.
Analog Devices LTC1864ACMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864ACMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
