
16-bit, 250kS/s SAR Analog-to-Digital Converter (ADC) with a single input channel. Features SPI serial interface, unipolar polarity, and a 5V operating supply voltage (4.75V to 5.25V range). Integral nonlinearity is 8LSB. Packaged in an 8-pin SOIC surface mount case, this component operates from 0°C to 70°C with a nominal supply current of 850µA and power dissipation of 400mW. RoHS compliant and lead-free.
Analog Devices LTC1864CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 850uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
