The LTC1864IMS8 is a 16-bit, 1-channel analog-to-digital converter with a sampling rate of 250kS/s. It operates on a single 5V supply voltage and has a maximum power dissipation of 400mW. The device is packaged in an MSOP package and is suitable for surface mount applications. The LTC1864IMS8 is not RoHS compliant and contains lead.
Analog Devices LTC1864IMS8 technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1864IMS8 to view detailed technical specifications.
No datasheet is available for this part.