
16-bit, single-channel SAR analog-to-digital converter (ADC) with a 150 kSPS sampling rate. Features SPI serial interface and unipolar polarity. Operates from a 2.7V to 3.6V single supply voltage, with a typical supply current of 450µA. Housed in an 8-pin MSOP package for surface mounting, this RoHS compliant component offers 8 LSB integral nonlinearity and a maximum power dissipation of 400mW.
Analog Devices LTC1864LIMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150KS/s |
| Supply Current | 450uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1864LIMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
