
16-bit, 2-channel Analog-to-Digital Converter (ADC) with SPI interface. Features unipolar polarity, a sampling rate of 250 kS/s, and integral nonlinearity of 6 LSB. Operates from a 4.75V to 5.25V supply, with a typical supply current of 850 µA. Packaged in an 8-SOIC surface-mount case, this component is lead-free and RoHS compliant.
Analog Devices LTC1865ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 850uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865ACS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
