
16-bit, 2-channel Analog-to-Digital Converter (ADC) with a 250 kS/s sampling rate. Features SPI interface and unipolar polarity. Integral nonlinearity is 6 LSB. Operates from a 4.75V to 5.25V supply voltage, with a typical supply current of 850µA. Packaged in a 10-MSOP for surface mounting. RoHS compliant.
Analog Devices LTC1865AIMS#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 850uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865AIMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
