
The LTC1865CMS is a 16-bit single-channel analog-to-digital converter with a sampling rate of 250kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 400mW. The device is available in a lead-free MSOP-10 package and is not RoHS compliant. It is suitable for surface mount applications and can be packaged in quantities of 50 in rail or tube packaging.
Analog Devices LTC1865CMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1865CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
