
The LTC1865CS8#PBF is a 16-bit, 1-channel, 2-input analog-to-digital converter with a sampling rate of 250KS/s. It operates from a 4.75V to 5.25V supply voltage and has a nominal supply current of 850uA. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for use in applications where high-resolution analog-to-digital conversion is required, such as in data acquisition systems and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1865CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 850uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
