
16-bit, 2-channel, single SAR analog-to-digital converter with a 250 kSPS sampling rate. Features SPI serial interface, unipolar operation, and a 16-bit resolution. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 400mW. Housed in an 8-pin SOIC N surface-mount package, this RoHS compliant component is suitable for automotive applications and operates within a -40°C to 85°C temperature range.
Analog Devices LTC1865IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1865IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
