
The LTC1867IGN is a 16-bit single-channel analog-to-digital converter with a sampling rate of 200kS/s. It features an SPI and serial interface and is packaged in a 0.150 inch plastic SSOP-16 package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 9mW. The LTC1867IGN is not RoHS compliant.
Analog Devices LTC1867IGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1867IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
