The LTC1867IGN#TR is a 16-bit analog-to-digital converter with a sampling rate of 200kS/s. It operates on a single 5V supply and is available in a surface mount SSOP package. The device is specified to operate over a temperature range of -40°C to 85°C. Note that this part contains lead and is not RoHS compliant.
Analog Devices LTC1867IGN#TR technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1867IGN#TR to view detailed technical specifications.
No datasheet is available for this part.