
16-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a sampling rate of 175 kS/s. Features SPI serial interface, bipolar/unipolar polarity, and a single supply voltage range of 2.7V to 3.6V. Integral nonlinearity is 3 LSB. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 2.7mW.
Analog Devices LTC1867LAIGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Supply Current | 750uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1867LAIGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.