
16-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a 175 kSPS sampling rate. Features SPI serial interface, bipolar/unipolar polarity, and a 16-pin SSOP surface mount package. Operates from a 2.7V to 3.6V supply voltage with a nominal supply current of 750µA. Integral nonlinearity is 4 LSB, with a power dissipation of 2.7mW. Suitable for automotive applications, operating between 0°C and 70°C.
Analog Devices LTC1867LCGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.7mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1867LCGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
