
The LTC1871EMS-1#PBF is a flyback DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.5V and 36V. This device features a maximum output current of 50A and a maximum frequency of 1MHz. It is available in an MSOP package and is RoHS compliant.
Analog Devices LTC1871EMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871EMS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
