
Analog Devices LTC1871EMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871EMS-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
