
Multi-topology DC/DC controller IC for boost, flyback, and SEPIC applications. Features a 6V to 36V input voltage range and a 36V output voltage capability. Operates with a maximum frequency of 1MHz and a maximum duty cycle of 98.5%. Housed in a 10-MSOP package with dimensions of 3mm (L) x 3mm (W) x 0.86mm (H). RoHS compliant with a 97% duty cycle and 8ns fall time.
Analog Devices LTC1871EMS-7#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 98.5% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871EMS-7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
