
High-performance switching controller for DC/DC conversion, featuring current-mode operation and a maximum switching frequency of 1MHz. This integrated circuit supports Boost, Flyback, and SEPIC topologies with a single output phase and a maximum duty cycle of 92%. Operating across a wide temperature range from -40°C to 85°C, it handles supply voltages up to 36V. The component is housed in a 10-lead MSOP package, is RoHS compliant, and lead-free.
Analog Devices LTC1871EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 97% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1871EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
