
Single-output DC/DC controller for flyback and step-up topologies. Features a maximum switching frequency of 1000 kHz and an output voltage of 7V. Operates within a 6V to 36V input voltage range, with a maximum supply current of 1mA. Housed in a 10-pin MSOP (Micro Small Outline Package) with gull-wing leads, suitable for surface mounting. Designed for automotive applications, with an operating temperature range of -40°C to 125°C.
Analog Devices LTC1871IMS-7#TRM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Topology | Flyback|Step Up |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 36V |
| Minimum Input Voltage | 6V |
| Operating Supply Voltage | 6 to 36V |
| Maximum Supply Current | 1mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1871IMS-7#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.