Current-mode switching controller for DC/DC conversion. Features a single output with 1A output current and up to 36V output voltage. Operates at a maximum switching frequency of 650kHz. Packaged in a SOT-23-6 (PDSO6) surface-mount package, supplied on tape and reel. Suitable for applications within an operating temperature range of -40°C to 85°C.
Analog Devices LTC1872BES6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1872BES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.