
The LTC1873EG is a dual DC/DC controller from Analog Devices, operating at a maximum frequency of 750kHz. It can supply up to 25A of output current at 3.5V. The device is packaged in a 24-pin SSOP package and has an operating temperature range of -40°C to 85°C. The LTC1873EG is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC1873EG technical specifications.
| Package/Case | G |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 3.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1873EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
