
Analog Devices LTC1873EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 93% |
| Frequency | 550kHz |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.5V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 3.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1873EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
