
The LTC1873EG#TR is a dual output DC/DC controller from Analog Devices. It operates at frequencies up to 750kHz and is suitable for use in temperatures ranging from -40°C to 85°C. This device is packaged in tape and reel quantities of 2000 units. Note that the LTC1873EG#TR is not RoHS compliant and contains lead.
Analog Devices LTC1873EG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1873EG#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
