
The LTC1874EGN is a dual DC/DC controller from Analog Devices with a maximum operating frequency of 650kHz. It features a package type of 0.150 INCH, PLASTIC, SSOP-16 and is available in a packaging quantity of 100 units per rail or tube. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 1A. The LTC1874EGN is not RoHS compliant.
Analog Devices LTC1874EGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1874EGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
