
The LTC1874EGN#PBF is a dual DC/DC controller from Analog Devices, featuring a maximum operating frequency of 650kHz and a maximum operating temperature of 85°C. It is packaged in a lead-free SSOP package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a duty cycle of 100%. It is designed for use in DC/DC converter applications.
Analog Devices LTC1874EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 9.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1874EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
