
The LTC1874EGN#TR is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 650kHz. It is packaged in a lead-free SSOP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The LTC1874EGN#TR is not RoHS compliant, due to the presence of lead in the package.
Analog Devices LTC1874EGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1874EGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
