The LTC1874EGN#TRPBF is a dual output DC/DC controller from Analog Devices, operating between -40°C and 85°C. It features a maximum frequency of 650kHz and a duty cycle of 100%. The device is packaged in a lead-free SSOP package, available in quantities of 2500 per reel. The LTC1874EGN#TRPBF is compliant with RoHS regulations.
Analog Devices LTC1874EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 650kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1874EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
